C0603C332J3RACTU, Многослойный керамический конденсатор, 3300 пФ, 25 В, 0603 [1608 Метрический], ± 5%, X7R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 руб.
Мин. кол-во для заказа 70 шт.
Кратность заказа 10 шт.
от 100 шт. —
23 руб.
от 500 шт. —
20 руб.
Добавить в корзину 70 шт.
на сумму 2 660 руб.
Описание
DC-DC Converters YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.
Технические параметры
Номинальная емкость | 3300 | |
Единица измерения | пФ | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0603 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 0.8(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.8(mm) | |
Product Length (mm) | 1.6(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Wire Form | Not Required | |
Brand: | KEMET | |
Capacitance - nF: | 3.3 nF | |
Capacitance - uF: | 0.0033 uF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Part # Aliases: | C0603C332J3RAC7867 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | X7R Dielectric Commercial Grade MLCCs | |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Похожие товары