C0603C390F1GACTU, Многослойный керамический конденсатор, 39 пФ, 100 В, 0603 [1608 Метрический], ± 1%, C0G / NP0
![C0603C390F1GACTU, Многослойный керамический конденсатор, 39 пФ, 100 В, 0603 [1608 Метрический], ± 1%, C0G / NP0](https://static.chipdip.ru/lib/171/DOC012171256.jpg)
см. техническую документацию
Описание
KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
• EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
• DC voltage ratings from 10V to 250V
• Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
• High thermal stability
• High ripple current capability
• Extremely low ESR and ESL
• No capacitance decay with time
• No piezoelectric noise
• Capacitance change is limited to ±30ppm/°C from -55 to 125°C
• Capacitance offerings ranging from 0.5pF up to 0.47µF
Технические параметры
Номинальная емкость | 39 | |
Единица измерения | пФ | |
Длина изделия | 1.6мм | |
Допуск Емкости | ±1% | |
Емкость | 39пФ | |
Корпус Конденсатора / Пакет | 0603(1608 метрический) | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Напряжение (DC) | 100В | |
Стиль Выводов Конденсатора | Wraparound | |
Характеристика Диэлектрика | C0G/NP0 | |
Ширина изделия | 0.85мм | |
Вес, г | 0.01 |