C0805C155K8PACTU, Многослойный керамический конденсатор, 1.5 мкФ, 10 В, 0805 [2012 Метрический], ± 10%, X5R
см. техническую документацию
Описание
KEMET's X5R dielectric features an 85°C maximum operating temperature and is considered "semi-stable." The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C.
• Operating temperature range from -55°C to +85°C
• Capacitance offerings ranging from 0.01 µF to 100 µF
• EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
• DC voltage rating from 4V up to 50V
• Non-polar device, minimizing installation concerns
• Temperature stable dielectric
• Extremely low ESR and ESL
• No piezoelectric noise
Технические параметры
Номинальная емкость | 1.5 | |
Единица измерения | мкф | |
Допуск Емкости | ±10% | |
Емкость | 1.5мкФ | |
Корпус Конденсатора / Пакет | 0805(2012 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 85°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 10В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X5R | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 85C | |
Package / Case | 0805 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 1.25(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.78(mm) | |
Product Length (mm) | 2(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X5R | |
Termination Style | PAD | |
Wire Form | Not Required | |
Вес, г | 0.05 |