C0805C474K3NACAUTO, Многослойный керамический конденсатор, 0.47 мкФ, 25 В, 0805 [2012 Метрический], ± 10%, X8L
см. техническую документацию
Описание
KEMET's X8L dielectric features a 150°C maximum operating temperature and is considered "general purpose high temperature." These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from -55°C to +125°C and +15, -40% from 125°C to 150°C.
• Operating temperature range from -55°C to +150°C
• EIA 0402, 0603, 0805, 1206, and 1210 case sizes
• DC voltage ratings of 10 V, 16 V, 25 V, and 50 V
• Capacitance offerings ranging from 0.012 µF to 10 µF
• Available capacitance tolerances of ±5%, ±10%, and ±20%
• Non-polar device, minimizing installation concerns
• Flexible termination option available upon request
• Automotive grade (AEC-Q200)
Технические параметры
Номинальная емкость | 0.47 | |
Единица измерения | мкф | |
Допуск Емкости | ±10% | |
Емкость | 0.47мкФ | |
Квалификация | AEC-Q200 | |
Корпус Конденсатора / Пакет | 0805(2012 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 150 C | |
Минимальная Рабочая Температура | -55 C | |
Напряжение (DC) | 25В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X8L | |
Вес, г | 0.02 |