C091 31D105 101 4 U, C 091 D+ 5 Pole M16 Din Socket, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Female, Cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 610 руб.
Добавить в корзину 1 шт.
на сумму 8 610 руб.
Описание
Connectors\Circular Connectors\DIN Connectors
The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief.
Технические параметры
Body Orientation | Straight |
Connector Size | M16 |
Contact Plating | Silver |
Current Rating | 7A |
DIN Number | DIN EN 61076-2-106 |
Gender | Female |
Housing Material | Die Cast Zinc |
IP Rating | IP68 |
Mating Type | Screw Coupling |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Number of Contacts | 5 |
Series | C 091 D+ |
Shielded/Unshielded | Shielded |
Termination Method | Solder |
Voltage Rating | 100 V |
Вес, г | 53 |