C1206C683KARACTU, Многослойный керамический конденсатор, 68000 пФ, 250 В, 1206 [3216 Метрический], ± 10%, X7R
см. техническую документацию
Описание
KEMET's 250V DC Tip and Ring MLCCs in X7R dielectric are designed and rated for telecommunication ringer circuits where the capacitor is used to block -48V to -52V DC of line voltage and pass a 16-25 Hz AC signal pulse of 70 Vrms to 90 Vrms. Serving as an excellent replacement for high voltage leaded film devices, these smaller surface mount technology footprints save valuable board space which is critical when creating new designs. KEMET Tip and Ring capacitors feature a 125°C maximum operating temperature and are considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R dielectric exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
• Capacitance offerings ranging from 1.000 pF to 6.8 µF
• DC voltage rating of 250 V
• EIA 0805, 1206, 1210, 1812, 1825, 2220 and 2225 case sizes
• Operating temperature range -55°C to +125°C
• Non-polar device, minimizing installation concerns
• Non polar device, minimize installation concerns
Технические параметры
Номинальная емкость | 68000 | |
Единица измерения | пФ | |
Допуск Емкости | ±10% | |
Емкость | 68000пФ | |
Корпус Керамического Конденсатора | 1206(3216 Метрический) | |
Корпус Конденсатора / Пакет | 1206(3216 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Наименование серии | C | |
Напряжение (DC) | 250В | |
Стиль Выводов Конденсатора | Wraparound | |
Характеристика Диэлектрика | X7R | |
Вес, г | 0.05 |