C1812C944J5JLC7805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 250 000 руб.
Описание
Commercial ≤250V MLCCs
KEMET Electronics Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250V DC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.
KEMET Electronics Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250V DC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.
Технические параметры
Capacitance | 940nF |
Dielectric | U2J |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 1812(4532M) |
Series | C1812C |
Terminal Type | Solder |
Tolerance | ±5% |
Voltage | 50V dc |
Допуск Емкости | ±5% |
Емкость | 0.94мкФ |
Корпус Конденсатора / Пакет | 1812(4532 метрический) |
Линейка Продукции | KONNEKT™ Series |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -55°C |
Напряжение (DC) | 50В |
Составная Высота | 3.5мм |
Характеристика Диэлектрика | U2J |
Brand: | KEMET |
Capacitance - nF: | 940 nF |
Capacitance - pF: | 940000 pF |
Capacitance: | 0.94 uF |
Case Code - in: | 1812 |
Case Code - mm: | 4532 |
Class: | Class 1 |
Dielectric: | U2J |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package/Case: | 1812(4532 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | KONNEKT Comm U2J |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Tradename: | KONNEKT |
Type: | U2J with KONNEKT Commercial Grade MLCCs |
Voltage Rating DC: | 50 VDC |