C1812X333KDRACTU, Многослойный керамический конденсатор, 33000 пФ, 1 кВ, 1812 [4532 Метрический], ± 10%, X7R
см. техническую документацию
Описание
KEMET's High Voltage X Series (HV FT-CAP) surface mount MLCCs in X7R dielectric address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. These devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions, it does provide superior flex performance over standard termination systems. The HV FT-CAP offers low leakage current, exhibits low ESR at high frequencies and finds conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts.
• up to 5 mm flex-bend capability
• Exceptional performance at high frequencies
• Capacitance offerings ranging from 10 pF to 560 nF
• DC voltage ratings of 500, 630V, 1, 1.5, 2, 2.5 and 3kV
• EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
• Operating temperature range from -55°C to +125°C
• Low ESR and ESL
• No capacitance decay with time
• 100% Pure matte tin-plated termination finish allowing for excellent solderability
• No piezoelectric noise, Extremely low ESR & ESL and High thermal stability
• Non-polar device, minimizing installation concerns
• No capacitance change with respect to applied rated DC voltage
Технические параметры
Номинальная емкость | 33000 | |
Единица измерения | пФ | |
Допуск Емкости | ±10% | |
Емкость | 33000пФ | |
Корпус Керамического Конденсатора | 1812(4532 Метрический) | |
Корпус Конденсатора / Пакет | 1812(4532 метрический) | |
Линейка Продукции | X Series FT-CAP Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Наименование серии | X FT-CAP | |
Напряжение (DC) | 1кВ | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Вес, г | 0.14 |