C2220C205K2RLCAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2uF X7R 2220 10%
см. техническую документацию
Описание
X7R with KONNEKT™ technology surface mount multilayer ceramic chip capacitors (SMD MLCC). KONNEKT™ high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multi-chip solution for high density packaging. The EIA characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. In addition to power supplies, these can be used in industries related to automotive (hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment.
• Automotive grade (AEC-Q200) qualified
• Designed for applications where higher capacitance/voltage needed without additional board space
• Industry leading CV values
• Low ESR and ESL
• Non-polar device, minimizing installation concerns
• Surface mountable using standard MLCC reflow profiles
• Capacitance change is limited to ±15% from -55°C to +125°C
• 125°C maximum operating temperature and is considered temperature stable
• Also used in SMPS, lighting ballasts, HID lighting, DC/DC converters, industrial equipment
• Suitable for use in filters, snubbers, DC blocking and bypass circuits
Технические параметры
Допуск Емкости | ±10% |
Емкость | 2мкФ |
Квалификация | AEC-Q200 |
Корпус Конденсатора / Пакет | 2220(5750 метрический) |
Линейка Продукции | KONNEKT™ |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -55°C |
Напряжение (DC) | 200В |
Составная Высота | 3.1мм |
Характеристика Диэлектрика | X7R |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»