C8051F060-GQ, 8бит MCU, смешанных сигналов, C8051 Family C8051F06x Series Microcontrollers, 25 МГц, 64 КБ
см. техническую документацию
Описание
The C8051F060-GQ is a highly integrated mixed-signal high-speed pipelined 8-bit ISP Flash Microcontroller featuring 8051-compatible CIP-51 core, 64kB of in-system programmable flash memory, 4352 (4096 + 256) byte of on-chip RAM, two separate 16-bit high speed (SAR) ADCs. Each ADC operates up to 1Msps; the highest resolution SAR ADC that has ever been integrated onto a microcontroller. In addition these devices include a 10-bit ADC and two separate 12-bit DACs. With on-chip VDD monitor, watchdog timer and clock oscillator, the C8051F06x family of devices are truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware.
• High-speed 8051 µC Core
• Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
• Up to 25MIPS throughput with 25MHz clock
• Flexible interrupt sources
• Three Analog comparators
• Voltage reference
• Precision VDD Monitor/Brown-out detector
• On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
• Provides breakpoints, single-stepping, watchpoints, stack monitor
• Inspect/Modify memory and registers
• Superior performance to emulation systems using ICEChips, target pods and sockets
• IEEE1149.1 compliant boundary scan
• Bosch controller area network (CAN 2.0B), hardware SMBus™, SPI™ and two UART serial ports
• Hardware SMBus™, SPI™ and two UART serial ports available concurrently
• Programmable 16-bit counter/timer array with 6 capture/compare modules
• 5 General purpose 16-bit counter/timers
• Dedicated watch-dog timer; Bi-directional reset pin
• Internal calibrated precision oscillator: 24.5MHz
• External oscillator - Crystal, RC, C or clock
• Multiple power saving sleep and shutdown modes
Технические параметры
IC Case / Package | TQFP |
Interfaces | CAN, I2C, SPI, UART |
Количество I/O | 59I/O |
Количество Выводов | 100вывод(-ов) |
Линейка Продукции | C8051 Family C8051F06x Series Microcontrollers |
Максимальная Рабочая Температура | 85 C |
Максимальная Рабочая Частота | 25МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.7В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Размер Памяти | 64КБ |
Размер Памяти RAM | 4.25КБ |
Семейство Микроконтроллера | C8051 |
Серия Микроконтроллера | C8051F06x |
Скорость ЦПУ | 25МГц |
Стиль Корпуса Микроконтроллера | TQFP |
Тип Встроенного Интерфейса | CAN, I2C, SPI, UART |
ADCs | 8x10/16 bit |
Data Bus Width | 8bit |
Device Core | 8051 |
Family Name | C8051F |
Instruction Set Architecture | Harvard |
Maximum Frequency | 24.5MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x8/16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(16 bit), 1(8 bit) |
RAM Size | 4.352 kB |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
USB Channels | 0 |
Width | 14mm |
Вес, г | 2.041 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.