C90-25043-14S

C90-25043-14S
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
4 240 руб.
Добавить в корзину 1 шт. на сумму 4 240 руб.
Альтернативные предложения2
Номенклатурный номер: 8012520403
Бренд: Harwin

Описание

C90 Circular Connectors

Harwin C90 Circular Connectors are intermateable with MIL-DTL-5015 and offer full environmental sealing with the use of backshells and sealing gaskets (exceeds IP67). This low-cost, highly durable, and rugged connector system offers a 22AWG to 16AWG wire size, 13A current rating, and -55°C to +125°C operating temperature range. The connectors feature solder termination, threaded and polarized coupling, and zinc and black chromate-plated shells. Harwin C90 Circular Connectors are ideal for use in industrial, oil and gas, agricultural, construction, harsh environments, and rail / transportation applications.

Технические параметры

Brand: Harwin
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Harwin
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Accessories
Series: C90
Subcategory: Circular Connectors
Type: Dust Cap

Техническая документация

Datasheet C90-25043-10SL
pdf, 41 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.