CBR06C200F5GAC, Конденсатора, РЧ, C0G / NP0, 20 пФ, 50 В, HiQ-CBR Series, ± 1%, 125 °C, 0603 [1608 Метрический]
см. техническую документацию
Описание
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
• Ultra high Q
• High SRF
• High thermal stability
• 1MHz to 50GHz Frequency range
• Base metal electrode (BME) dielectric system
• Available in 0201, 0402, 0603 and 0805 case sizes
• 6.3 to 500V Voltage range
• 0.1 to 100pF Capacitance range
Технические параметры
Допуск Емкости | ±1% |
Емкость | 20пФ |
Линейка Продукции | HiQ-CBR Series |
Максимальная Рабочая Температура | 125 C |
Стиль Корпуса Конденсатора | 0603(1608 Метрический) |
Brand: | KEMET |
Capacitance: | 20 pF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package/Case: | 0603(1608 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | RF Microwave/High Q |
Series: | CBR |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 1% |
Type: | Surface Mount Multilayer Ceramic Capacitor |
Voltage Rating DC: | 50 VDC |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»