CBR06C599B5GAC, Конденсатора, РЧ, C0G / NP0, 5.9 пФ, 50 В, HiQ-CBR Series, ± 0.1пФ, 125 °C, 0603 [1608 Метрический]
см. техническую документацию
Описание
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
• Ultra high Q
• High SRF
• High thermal stability
• 1MHz to 50GHz Frequency range
• Base metal electrode (BME) dielectric system
• Available in 0201, 0402, 0603 and 0805 case sizes
• 6.3 to 500V Voltage range
• 0.1 to 100pF Capacitance range
Технические параметры
Допуск Емкости | ±0.1пФ |
Емкость | 5.9пФ |
Линейка Продукции | HiQ-CBR Series |
Максимальная Рабочая Температура | 125 C |
Стиль Корпуса Конденсатора | 0603(1608 Метрический) |
Applications | RF, Microwave, High Frequency |
Capacitance | 5.9pF |
ECCN | EAR99 |
Features | High Q, Low Loss, Ultra Low ESR |
HTSUS | 8532.24.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCC |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CBR-SMD RF C0G -> |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) |
Temperature Coefficient | C0G, NP0 |
Thickness (Max) | 0.034"" (0.87mm) |
Tolerance | В±0.1pF |
Voltage - Rated | 50V |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»