CC0402KRX7R8BB224
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20000 шт., срок 7-9 недель
8 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 80 000 руб.
Альтернативные предложения3
Описание
Ceramic Capacitors MLCCs
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
Brand: | YAGEO |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Class: | Class 1 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0402(1005 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | CC |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Voltage Rating DC: | 25 VDC |
Техническая документация
Datasheet
pdf, 739 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.