CC0402ZRY5V7BB473, Конденсатор керамический 16В 47nF Y5V -20%~+80% 0402 MLCC SMD/SMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6100 шт., срок 7 недель
2 руб.
Кратность заказа 100 шт.
от 1000 шт. —
0.90 руб.
от 3000 шт. —
0.60 руб.
Добавить в корзину 100 шт.
на сумму 200 руб.
Альтернативные предложения2
Описание
Ceramic Capacitors MLCCs
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | нф | |
Brand: | YAGEO | |
Capacitance - nF: | 47 nF | |
Capacitance - pF: | 47000 pF | |
Capacitance: | 0.047 uF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 2 | |
Dielectric: | Y5V | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -30 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | -20%, +80% | |
Type: | MLCC Surface Mount Ceramic Capacitor | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 739 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.