CC113LRGPR, РЧ-приемник на 300-348 МГц, 387-464 МГц и 779-928 МГц [QFN-20-EP (4x4)]

CC113LRGPR, РЧ-приемник на 300-348 МГц, 387-464 МГц и 779-928 МГц [QFN-20-EP (4x4)]
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 3 шт.177 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Посмотреть аналоги1
Номенклатурный номер: 9001267366
Артикул: CC113LRGPR
Бренд: Texas Instruments

Описание

CC11xL Transceivers, Receivers, and Transmitters

Texas Instruments CC11xL devices are transceivers, receivers, and transmitters designed for ultralow-power wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands as well as wireless alarm and security systems. TI CC110L Value Line Transceivers, CC113L Value Line Receivers, and CC115L Value Line Transceivers are cost-optimized sub-1 GHz RF devices based on the popular CC1101 RF transceiver, and RF performance characteristics are identical. TI CC110L RF transceivers are integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate of up to 600kbps. TI CC113L RF receivers are integrated with a highly configurable baseband demodulator. The modem supports various modulation formats and has a configurable data rate of up to 600 kbps. Texas Instruments CC115L RF transmitters are integrated with a highly configurable baseband modulator. The modem supports various modulation formats and has configurable data rates from 0.6 to 600knps. The CC110L, CC113L, and CC115L provide extensive hardware support for packet handling, data buffering, and burst transmissions.

Технические параметры

Bandwidth: 812 kHz
Brand: Texas Instruments
Description/Function: CC113L Value Line Receiver
Development Kit: CC11XLDK-868-915
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 14 mA
Package / Case: QFN-20
Product Category: RF Receiver
Product Type: RF Receiver
Series: CC113L
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Type: Receiver
Вес, г 0.07

Техническая документация

Datasheet CC113LRGPR
pdf, 1393 КБ

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем