CCE4503-EVAL-V1, Evaluation Board, CCE4503, IO-Link Transceiver, Interface
см. техническую документацию
Описание
CCE4503-EVAL-V1 evaluation board is designed to evaluate and demonstrate the CCE4503 IO-Link device IC. The CCE4503 is an easy-to-use device side IO-Link compliant transceiver IC. It combines IO-Link compliant communication capability with advanced protection circuitry and additional features while keeping the application small and simple.
• ARM cortex-M3 microcontroller
• Programmable via SWD
• Reset Button
• Status LED indicator
• 8 Kbit EEPROM
• Additional on-board protection circuitry
• All pins accessible via pin-headers for microcontroller and IO-link device IC
• CCE4503 IO-link device IC
• M12 connector + terminal blocks
• Three on-board sensors: temperature sensor, colour sensor, proximity sensor / switch
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | CCE4503 |
Подтип Приложения | Приемопередатчик IO-Link |
Производитель Чипа | Renesas |
Содержимое Комплекта | Evaluation Board CCE4503 |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.