CD74ACT02M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
129 руб.
Добавить в корзину 2 шт.
на сумму 420 руб.
Описание
Электроэлемент
74ACT CMOS, SMD, 74ACT02, SOIC14; Famille Logique/ NumГ©ro de base:74ACT02; Type de logique:NOR; Courant, sortie:24mA; Nombre d'entrГ©es:2; Tension, alimentation min.:4.5V; Tension, alimentation max..:5.5V; Type de boГ®tier
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Function | NOR |
Height | 1.58 mm |
High Level Output Current | -24 mA |
Input Type | TTL |
Length | 8.65 mm |
Logic Family | ACT |
Logic Function | NOR |
Logic Type | NOR |
Low Level Output Current | 24 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Bits | 4 bit |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Current | 40 uA |
Operating Supply Voltage | 5 V |
Operating Temperature Range | -55 C to+125 C |
Output Type | CMOS |
Package / Case | SOIC-14 |
Packaging | Reel |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 11.1 ns |
RoHS | Details |
Series | CD74ACT02 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.004564 oz |
Width | 3.91 mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Elements per Chip | 4 |
Number of Element Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 12.2@5V |
Absolute Propagation Delay Time (ns) | 12.2 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -24 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 4 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Standard Package Name | SOP |
Pin Count | 14 |
Supplier Package | SOIC |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 8.75(Max) |
Package Width | 4(Max) |
PCB changed | 14 |
Lead Shape | Gull-wing |
Вход триггера Шмитта | Without Schmitt Trigger Input |
Выходной Ток | 24мА |
Количество Входов | 2 |
Количество Выводов | 14вывод(-ов) |
Количество элементов | Quad |
Линейка Продукции | 74ACT02 |
Логическая функция | NOR Gate |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -55°C |
Минимальное Напряжение Питания | 4.5В |
Семейство Логической Микросхемы | 74ACT |
Стиль Корпуса Микросхемы Логики | SOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | NOR |
High Level Output Current: | -24 mA |
Input Type: | TTL |
Logic Family: | ACT |
Logic Function: | NOR |
Logic Type: | NOR |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Number of Gates: | 4 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | CMOS |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 12.2 ns |
Series: | CD74ACT02 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 0.7 |
Техническая документация
Документация
pdf, 863 КБ
Чертеж
pdf, 61 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем