CD74HC04M96
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт.
на сумму 342 руб.
Описание
Inverter IC 6 Channel 14-SOIC
Технические параметры
Base Product Number | 74HC04 -> |
Current - Output High, Low | 5.2mA, 5.2mA |
Current - Quiescent (Max) | 2ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.5V ~ 4.2V |
Logic Level - Low | 0.5V ~ 1.8V |
Logic Type | Inverter |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 6 |
Number of Inputs | 6 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 14-SOIC |
Voltage - Supply | 2V ~ 6V |
Absolute Propagation Delay Time (ns) | 130 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Inverter |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 85 2V|17 4.5V|14 6V |
Maximum Quiescent Current (uA) | 2 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 6 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем