CDCLVP1204RGTT, Высокопроизводительный тактовый буфер, четыре выхода LVPECL [QFN-16(3x3)]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 5 шт. —
1 570 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Описание
CDCLVP1102 / 1204 / 2102 Clock Buffers
The Texas Instruments CDCLVP1102, CDCLVP1204, and CDCLVP2102 are highly versatile, low additive jitter clock buffers. The TI CDCLVP1204 and CDCLVP2102 clock buffers can generate four copies of LVPECL clock outputs from one of two selectable LVPECL, LVDS, or LVCMOS inputs for a variety of communication applications. The TI CDCLVP1102 clock buffer can generate two copies of LVPECL clock outputs from one LVPECL, LVDS, or LVCMOS input. Each of these TI clock buffers has a maximum clock frequency of 2 GHz and a maximum core current consumption ranging from 33mA to 48mA. The CDCLVP1102, CDCLVP1204, and CDCLVP2102 are optimized for use in wireless communications, telecommunications/networking, medical imaging, and test/measurement equipment.
The Texas Instruments CDCLVP1102, CDCLVP1204, and CDCLVP2102 are highly versatile, low additive jitter clock buffers. The TI CDCLVP1204 and CDCLVP2102 clock buffers can generate four copies of LVPECL clock outputs from one of two selectable LVPECL, LVDS, or LVCMOS inputs for a variety of communication applications. The TI CDCLVP1102 clock buffer can generate two copies of LVPECL clock outputs from one LVPECL, LVDS, or LVCMOS input. Each of these TI clock buffers has a maximum clock frequency of 2 GHz and a maximum core current consumption ranging from 33mA to 48mA. The CDCLVP1102, CDCLVP1204, and CDCLVP2102 are optimized for use in wireless communications, telecommunications/networking, medical imaging, and test/measurement equipment.
Технические параметры
Absolute Propagation Delay Time (ns) | 0.45 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fanout | 1:4 |
Input Logic Level | LVCMOS|LVDS|LVPECL|LVTTL |
Lead Shape | No Lead |
Maximum Input Frequency (MHz) | 2000 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.45@2.375V to 3.6V |
Minimum Operating Supply Voltage (V) | 2.375 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 4 |
Output Logic Level | LVPECL |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Type | Fanout Buffer |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Вес, г | 1 |
Техническая документация
Datasheet CDCLVP1204RGTR
pdf, 1408 КБ
Дополнительная информация
Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем