CDNBS08-SLVU2.8-4, Диоды
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 100 шт. —
44 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
ESD PROTECTION DEVICE, 2.8V, NSOIC-8; Product Range:CDNBS08 Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:2.8V; Clamping Voltage Vc Max:21V; Diode Case Style:SOIC; No. of Pins:8Pins; Breakdown Voltage Min:-; Breakdown Voltage Max:-; Peak Pulse Power Dissipation:600W; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Peak Pulse Current Ippm:30A; Power Dissipation Pd:600W
Технические параметры
Capacitance Value | 6(TYP) |
Clamping Voltage | 21 |
Clamping Voltage (Max) | 21V |
Configuration | Dual |
Direction Type | Bi-Directional |
Leakage Current | 1 |
Leakage Current (Max) | 1uA |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -55C |
Package / Case | SOIC N |
Package Type | SOIC |
Packaging | Tape and Reel |
Peak Pulse Current | 30 A |
Peak Pulse Power Dissipation | 600 W |
Pin Count | 8 |
Polarity | Uni-Directional |
Product Depth (mm) | 4(mm) |
Product Height (mm) | 2.2(MAX)-0.1(MIN)(mm) |
Product Length (mm) | 5(mm) |
Rad Hardened | No |
Reverse Breakdown Voltage | 3 V |
Reverse Stand-off Voltage | 2.8 V |
Suppressor Type | TVS |
Test Current (It) | 1 mA |
Working Voltage | 2.8 |
Working Voltage (Max) | 2.8V |
Brand: | Bourns |
Breakdown Voltage: | 3 V |
Cd - Diode Capacitance: | 6 pF |
Clamping Voltage: | 21 V |
Current Rating: | 1 uA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ipp - Peak Pulse Current: | 30 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 4 Channel |
Package/Case: | SOIC-8 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | CDNBS08-SLVU2.8-4 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 2.8 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 220 КБ