CDSOT236-0504C, TVS-диод, 5 В, 10 В, SOT-23, 6 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 10 шт.
от 100 шт. —
198 руб.
Добавить в корзину 10 шт.
на сумму 2 600 руб.
Посмотреть аналоги3
Описание
Gas Discharge Tube for RS-485 Ports
Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.
Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Diode Array |
Configuration | Quad |
Direction Type | Uni-Directional |
Number of Elements per Chip | 4 |
Maximum Working Voltage (V) | 5 |
Maximum Clamping Voltage (V) | 10 |
Maximum Leakage Current (uA) | 2 |
Capacitance Value (pF) | 1.2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Standard Package Name | SOT-23 |
Pin Count | 6 |
Supplier Package | SOT-23 |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Length | 2.9 |
Package Width | 1.6 |
PCB changed | 6 |
Lead Shape | Gull-wing |
Brand: | Bourns |
Breakdown Voltage: | 6 V |
Cd - Diode Capacitance: | 1.2 pF |
Clamping Voltage: | 10 V |
Current Rating: | 2 uA |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 5.5 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 6 V |
Package/Case: | SOT-23-6 |
Part # Aliases: | CDS0T236-0504C |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | CDSOT236-0504C |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Vf - Forward Voltage: | 1.2 V |
Working Voltage: | 5 V |
Вес, г | 0.136 |
Техническая документация
Datasheet CDSOT236-0504C
pdf, 196 КБ
Datasheet CDSOT236-0504C
pdf, 298 КБ