CH101-02ABR, Distance Sensors Ultra-low Power Integrated Ultrasonic Time-of-Flight Range Sensor for Pitch-Catch Applications
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1860 шт., срок 7-9 недель
2 980 руб.
от 10 шт. —
2 710 руб.
от 25 шт. —
2 480 руб.
от 100 шт. —
2 159.21 руб.
Добавить в корзину 1 шт.
на сумму 2 980 руб.
Описание
Sensors\Motion & Position Sensors\Distance Sensors
CH101 Distance SensorTDK InvenSense CH101 Distance Sensor is a miniature and ultra-low power ultrasonic Time-of-Flight (ToF) range sensors that are based on Chirp"s patented MEMS technology. The CH101 Sensor comes in a system-in-package that integrates Piezoelectric Micromachined Ultrasonic Transducer (PMUT) together with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. This distance sensor are fast and provide accurate range measurements to targets at distances up to 1.2m. The CH101 Distance Sensor can detect multiple objects and works in any lighting conditions including full sunlight and provides millimeter-accurate range measurements. This sensor features a low-power microcontroller running advanced ultrasound firmware, dedicated programmable range interrupt pin, and a single sensor for receive and transmit.
Технические параметры
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TDK |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 50 uA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LGA-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Distance Sensors |
Product Type: | Distance Sensors |
Sensing Distance: | 4 cm to 1.2 m |
Supply Voltage - Max: | 1.98 V |
Supply Voltage - Min: | 1.62 V |
Type: | Ultrasonic Range ToF Sensor |
Maximum Operating Supply Voltage | 1.98 V |
Maximum Output Voltage | 0.9 V |
Maximum Switching Frequency | 175 kHz |
Minimum Operating Supply Voltage | 1.62 V |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 8 |
Sensing Distance | 1.2m |
Sensor Type | Time-of-Flight |
Series | Chirp |
Switching Mode | Analogue, Digital |
Width | 3.5mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.