CHM2DU, 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac

Фото 1/4 CHM2DU, 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 6 недель
5 780 руб.
Добавить в корзину 1 шт. на сумму 5 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8002720170
Артикул: CHM2DU
Бренд: Eaton

Описание

Fuses & Circuit Breakers\Fuse Holders & Accessories\Fuse Holders
This range of fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with Class CC, supplemental and PV fuses.

Технические параметры

Case Material PET
Compatible Fuse Sizes 10x38 mm
Current Rating 32A
Fuse Holder Type Rail Mount
Fuse Size 10x38mm
Includes Indicator No
Number of Poles 2P
Rail Type DIN 35 mm
Series Eaton Bussman
Voltage Rating 690V ac
Brand: Bussmann/Eaton
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 6
Fuse Size / Group: Class CC
IP Rating: IP20
Manufacturer: Eaton
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail
Number of Poles: 2 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: CHM
Subcategory: Fuses
Termination Style: Screw
Type: Modular
Voltage Rating: 600 VAC/DC
Вес, г 106

Техническая документация

Datasheet
pdf, 110 КБ
Datasheet
pdf, 2502 КБ
Datasheet
pdf, 154 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.