CHPV1U, 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 1kV
![Фото 1/10 CHPV1U, 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 1kV](https://static.chipdip.ru/lib/409/DOC033409154.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/237/DOC005237125.jpg)
![](https://static.chipdip.ru/lib/409/DOC033409157.jpg)
![](https://static.chipdip.ru/lib/409/DOC033409161.jpg)
![](https://static.chipdip.ru/lib/409/DOC033409165.jpg)
![](https://static.chipdip.ru/lib/409/DOC033409173.jpg)
![](https://static.chipdip.ru/lib/409/DOC033409177.jpg)
![](https://static.chipdip.ru/lib/409/DOC033409181.jpg)
![](https://static.chipdip.ru/lib/409/DOC033409185.jpg)
![](https://static.chipdip.ru/lib/409/DOC033409189.jpg)
1275 шт., срок 6 недель
3 790 руб.
Добавить в корзину 1 шт.
на сумму 3 790 руб.
Альтернативные предложения1
Описание
Fuses & Circuit Breakers\Fuse Holders & Accessories\Fuse Holders
Keep your circuitry in line with this fuse holder from Eaton. It clips onto a DIN rail and keeps your fuses secure and accessible.
Технические параметры
Case Material | PET |
Current Rating | 30A |
Fuse Holder Type | Rail Mount |
Fuse Size | 10x38mm |
Number of Poles | 1P |
Rail Type | DIN 35 mm |
Series | Eaton Bussman |
Voltage Rating | 1kV |
Current Rating (Amps) | 30A |
ECCN | EAR99 |
For Use With/Related Products | 5AG, 13/32"" x 1-1/2"" (Midget) |
Fuse Type | Cartridge |
Fuseholder Type | Holder |
HTSUS | 8536.90.8585 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Number of Circuits | 1 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Termination Style | Screw Terminal |
Voltage | 1000V |
Brand: | Bussmann/Eaton |
Color: | White |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Fuse Size/Group: | 13/32 in x 1 1/2 in, 10 mm x 38 mm |
Illumination: | Non-Illuminated |
Manufacturer: | Eaton |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | DIN Rail |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Modules |
Series: | CHPV |
Subcategory: | Fuses |
Termination Style: | Screw |
Type: | Modular |
Voltage Rating: | 1 kVDC |
Вес, г | 76 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары