CLRC66302HN,151

CLRC66302HN,151
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.1 050 руб.
от 30 шт.937 руб.
от 100 шт.812.49 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Номенклатурный номер: 8023044446
Бренд: NXP Semiconductor

Описание

Near Field Communication (NFC) Solutions NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 490
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Operating Frequency: 13.56 MHz
Package/Case: HVQFN-32
Packaging: Tray
Part # Aliases: 935297332151
Product Category: NFC/RFID Tags & Transponders
Product Type: NFC/RFID Tags & Transponders
Product: High performance multi-protocol NFC frontend CLRC663 and CLRC663 plus
Subcategory: Wireless & RF Integrated Circuits
Technology: Si

Техническая документация

Datasheet
pdf, 1907 КБ