CMF5510K000BEEB, METAL FILM RESISTOR, 10 KOHM, 500 MW, 0.1%

CMF5510K000BEEB, METAL FILM RESISTOR, 10 KOHM, 500 MW, 0.1%
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Мин. кол-во для заказа 11 шт.
от 25 шт.195 руб.
Добавить в корзину 11 шт. на сумму 2 860 руб.
Номенклатурный номер: 8378948329
Артикул: CMF5510K000BEEB

Описание

CMF Axial Metal Film Resistors

Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.

Технические параметры

Brand: Vishay/Dale
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.64 mm
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Metal Film Resistors-Through Hole
Product Type: Metal Film Resistors
Product: Metal Film Resistors Controlled Temp Coefficient
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 25 PPM/C
Termination Style: Axial
Type: Precision Resistor
Вес, г 0.402

Техническая документация

Datasheet
pdf, 179 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»