CPF0402B1K54E1, SMD чип резистор, прецизионный, 1.54 кОм, ± 0.1%, 62.5 мВт, 0402 [1005 Метрический], Thin Film
см. техническую документацию
Описание
The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.
• EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
• Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
• ±0.1%, ±0.5% and ±1% tolerance
• Electroplated 100% matte Sn finish
• Operating temperature range -55°C to 155°C
• Available in 15V, 25V, 50V, 100V and 150V operating voltages
• Stability of 0.5%
• 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C
Технические параметры
Монтаж | 0402(1005 Метрический) | |
Номин.сопротивление | 1.54кОм | |
Допуск Сопротивления | ±0.1% | |
Класс Мощности | 62.5мВт | |
Линейка Продукции | CPF Series | |
Максимальная Рабочая Температура | 155°C | |
Минимальная Рабочая Температура | -55°C | |
Температурный Коэффициент | ±25млн-¹/°C | |
Технология резистора | Thin Film | |
Тип резистора | Precision Low TCR | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0402(1005M) | |
Series | CPF | |
Technology | Thin Film | |
Temperature Coefficient | ±25ppm/°C | |
Brand: | TE Connectivity/Holsworthy | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+155 C | |
Part # Aliases: | 6-1879214-1 | |
Product Category: | Thin Film Resistors-SMD | |
Product Type: | Thin Film Resistors | |
Product: | Precision Resistors Thin Film SMD | |
Series: | CPF | |
Subcategory: | Resistors | |
Technology: | Thin Film | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | High Stability Thin Film Precision Resistor | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»