CQ0402JRNPO9BN100

CQ0402JRNPO9BN100
Изображения служат только для ознакомления,
см. техническую документацию
10000 шт., срок 7-9 недель
6 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 60 000 руб.
Альтернативные предложения3
Номенклатурный номер: 8013669712
Бренд: Yageo

Описание

Hi Q NP0 Surface-Mount MLCCs

YAGEO Hi Q NP0 Surface-Mount Multilayer Ceramic Capacitors (MLCCs) can effectively reduce the power dissipation of wireless signals. These MLCCs are designed with the copper inner electrode, extremely low ESR in VHF, UHF, and microwave frequency bands. These MLCCs feature two electrodes that are connected to two end terminations and covered with a layer of plated tin (NiSn). The MLCC structure is supplied in tape on the reel and they feature Halogen-free compliance, RoHS compliance, and Nickel-barrier ends termination. These MLCCs are ideally suitable for data processing and telecommunications. Typical applications include consumer electronics like televisions, tuners, and all types of cameras. These Q MLCC features NP0 series chip capacitors with lead-free terminations.

Технические параметры

Brand: YAGEO
Capacitance: 10 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: CQ
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: Surface Mount Ceramic Multilayer Capacitor
Voltage Rating DC: 50 V
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.