CR0603-FX-1211ELF, Резистор

CR0603-FX-1211ELF, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
13 руб.
Добавить в корзину 1 шт. на сумму 13 руб.
Номенклатурный номер: 8009991824
Артикул: CR0603-FX-1211ELF
Бренд: Bourns

Описание

1.21 kOhms В±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Технические параметры

Base Product Number CR0603->
California Prop 65 Warning Information
Composition Thick Film
ECCN EAR99
Features Moisture Resistant
Height - Seated (Max) 0.022""(0.55mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0603(1608 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CR0603->
Size / Dimension 0.063"" L x 0.031"" W(1.60mm x 0.80mm)
Supplier Device Package 0603
Temperature Coefficient В±100ppm/В°C
Anti-Sulfurated NO
Anti-Surge NO
Case Style Molded
Construction Rectangular
Current Sensing NO
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 155C
Package Type SMD
Packaging Tape and Reel
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.45(mm)
Temperature Range @ Derated Power 70 TO 155
Termination Style PAD
Type Thick Film
Automotive No
Case Size 0603
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Package Shape Rectangular
Package/Case 0603
Part Status Active
PPAP No
Technology Thick Film
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»