CRCW04020000Z0EDHP, Zero Ohm Resistor, Jumper, 0402 [1005 Метрический], Thick Film, 200 мВт, 3 А
см. техническую документацию
Описание
The Vishay CRCW-HP e3 series are automotive grade pulse proof, high power thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 1Mohm. CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process. They are ideal for high repetitive surge and pulse loading applications. These resistors series are perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. CRCW-HP e3 series have power rating double than the D/CRCW e3 series.
• Automotive grade AEC-Q200 qualified
• EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 standard case sizes available
• Excellent pulse load capability and enhanced power rating
• Double side printed resistor element and protective overglaze
• Available in 50V, 75V, 150V, 200V, 400V and 500V operating voltages
• Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
• Zero ohm jumpers are available for all sizes with very high current
• Operating temperature range from -55°C to 155°C
• Superior antisurge and pulse characteristics compared to D/CRCW e3 series
• 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C
Технические параметры
Монтаж | Устройство Поверхностного Монтажа | |
Номин.сопротивление | 0Ом | |
Единица измерения | Ом | |
Класс Мощности | 200мВт | |
Линейка Продукции | CRCW-HP e3 | |
Максимальная Рабочая Температура | 155 C | |
Минимальная Рабочая Температура | -55 C | |
Технология резистора | Thick Film | |
Ток | 3А | |
Automotive Standard | AEC-Q200 | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0402(1005M) | |
Power Rating | 0.2W | |
Resistance | 0Ω | |
Series | CRCW-HP e3 | |
Technology | Thick Film | |
Anti-Sulfurated | NO | |
Anti-Surge | NO | |
Case Style | Conformal Coated | |
Construction | Rectangular | |
Current Sensing | NO | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 155C | |
Package / Case | 0402 | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.3(mm) | |
Temperature Coefficient | Not Required(ppm/°C) | |
Temperature Range @ Derated Power | 70 TO 155 | |
Termination Style | PAD | |
Type | Thick Film | |
Вес, г | 0.011 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»