CRCW04024K02FKED, 1/16watt 4.02Kohms 1%

CRCW04024K02FKED, 1/16watt 4.02Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
0.80 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 8 000 руб.
Номенклатурный номер: 8025583552
Артикул: CRCW04024K02FKED

Описание

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT