CRCW0402820RFKEDHP

CRCW0402820RFKEDHP
Изображения служат только для ознакомления,
см. техническую документацию
3 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 30 000 руб.
Номенклатурный номер: 8781212848

Описание

CR High Voltage Thick Film Chip Resistors Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: 10000
Features: Anti-Pulse Resistors
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: High Power Chip Resistor
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»