CRCW0603390RFKEAHP
см. техническую документацию
Описание
The CRCW0603390RFKEAHP from Vishay is an automotive grade CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is a perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
• 0603 (1608 metric) EIA size code
• Resistance is 390 ohm (E96/E24) with ±1% tolerance
• Operating voltage (ACRMS or DC) is 75V and rated dissipation at Tamb=70°C is 250mW
• Temperature coefficient is ±100ppm/K
• Automotive grade AEC Q-200 qualified
• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Operating temperature range from -55°C to +155°C
Технические параметры
Допуск Сопротивления | ±1% |
Квалификация | AEC-Q200 |
Класс Мощности | 333.3мВт |
Линейка Продукции | CRCW-HP e3 Series |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±100млн-¹/K |
Технология резистора | Thick Film |
Тип резистора | Pulse Proof, High Power |