CRCW0805100KJNEB, End of LifeThick Film Resistors - SMD 1/8watt 100Kohms 5% 200ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 руб.
Кратность заказа 10000 шт.
от 20000 шт. —
1 руб.
Добавить в корзину 10000 шт.
на сумму 20 000 руб.
Описание
100 kOhms В±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Технические параметры
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200 |
Height - Seated (Max) | 0.020""(0.50mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0805(2012 Metric) |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | CRCW-> |
Size / Dimension | 0.079"" L x 0.049"" W(2.00mm x 1.25mm) |
Supplier Device Package | 0805 |
Temperature Coefficient | В±200ppm/В°C |
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: | 10000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Type: | Chip Resistor |