CRCW080512K0FKEAHP, Pulse Proof High Power Thick Film Resistor 12kOhm A±1% 0805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 110 руб.
Описание
SMD and Film Resistors
CRCW-HP e3 Thick Film Chip ResistorsVishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
Технические параметры
Допуск Сопротивления | ±1% |
Квалификация | AEC-Q200 |
Класс Мощности | 500мВт |
Линейка Продукции | Серия CRCW |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±100млн-¹/K |
Технология резистора | Thick Film |
Тип резистора | Pulse Proof, High Power |
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Anti-Pulse Resistors |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | CRCW-HP e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | High Power Chip Resistor |
Вес, г | 0.01 |