CRGP1206F100R, Thick Film Resistors - SMD CRGP 1206 100R 1% SMD Resistor

CRGP1206F100R, Thick Film Resistors - SMD CRGP 1206 100R 1% SMD Resistor
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 5 шт.90 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 9001306626
Артикул: CRGP1206F100R
Бренд: TE Connectivity

Описание

CRGP Precision Pulse Thick Film Chip Resistors
TE Connectivity's (TE) Holsworthy CRGP Precision Pulse Thick Film Chip Resistors are pulse-rated resistors in seven different package sizes. TE Connectivity's Holsworthy CRGP Resistors are small and lightweight and operate over a -55°C to +155°C temperature range. TE's CRGP Resistors provide a 0.125W to 2W power rating (at +70°C) and a 50V to 500V maximum working voltage. The series is suitable for wave and reflow soldering and is ideal for use in a wide range of applications.

Технические параметры

Application: Commercial Grade
Brand: TE Connectivity/Holsworthy
Case Code - in: 1206
Case Code - mm: 3215
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Precision Resistors
Manufacturer: TE Connectivity
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: 1-2176328-3
Power Rating: 500 mW(1/2 W)
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Resistance: 100 Ohms
Series: CRGP
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Voltage Rating: 200 V
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»