CRM0805-FX-R100ELF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
56 руб.
от 10 шт. —
46 руб.
от 100 шт. —
36.04 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
CURRENT SENSE RES, THICK FILM, 0R1, 0505, Resistance:0.1ohm, Power Rating:250mW, Resistor Case Style:0805 [2012 Metric], Resistance Tolerance: 1%, Product Range:CRM Series, Packaging:Tape & Reel, Resistor Element Material:Thick , RoHS Compliant: Yes Резистор чип, корпус 0805, сопротивление 0R1, отклонение F
Технические параметры
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Size | 0805 |
Case Style | Molded |
Construction | Rectangular |
Current Sensing | YES |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 0805 |
Package Type | SMD |
Packaging | Tape and Reel |
Power Rating(s) | 0.25(1/4)(W) |
Product Depth (mm) | 1.2(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.5(mm) |
Product Length (mm) | 2(mm) |
Resistance | 0.1(ohm) |
Temperature Coefficient | ±100(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Tolerance (+ or -) | 1% |
Type | Thick Film |
Automotive Standard | AEC-Q |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0805(2012M) |
Series | CRM0805 |
Technology | Thick Film |
Application: | Current Sense |
Brand: | Bourns |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Current Sense Resistors-SMD |
Product Type: | Current Sense Resistors |
Product: | Thick Film Resistors SMD |
Series: | CRM |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Termination: | 2 Terminal |