CSC09A014K70GEK, RESISTOR, BUSSED RESISTOR NETWORK 8, 4.7KOHM, 2%, SIP

Фото 1/2 CSC09A014K70GEK, RESISTOR, BUSSED RESISTOR NETWORK 8, 4.7KOHM, 2%, SIP
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.620 руб.
от 25 шт.556 руб.
Добавить в корзину 4 шт. на сумму 2 760 руб.
Номенклатурный номер: 8643540882
Артикул: CSC09A014K70GEK

Описание

CSC Single-In-Line Thick Film Resistor Networks Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks are available in a standard body height of 0.195" (4.95mm) for the "A" profile and 0.295" (7.50mm) for the "B" profile. The resistor elements are protected by tough epoxy conformal coating. The CSC series features thick film resistive elements and a wide 10Ω to 2.2MΩ resistance range. Isolated, bused, and dual terminator schematics are available. Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks meet EIA/ECA-CB23 rev. G whisker test requirements for class 1A products. These resistor networks are available in a bulk pack as standard and are designed to help reduce total assembly costs.

Технические параметры

Brand: Vishay/Dale
Circuit Type: Bussed
Factory Pack Quantity: 1000
Lead Spacing: 2.54 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 9
Number of Resistors: 8
Package/Case: SIP-9
Packaging: Bulk
Power per Element: 200 mW(1/5 W)
Power Total Package: 1.12 W
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 4.7 kOhms
Subcategory: Resistors
Temperature Coefficient: 100 PPM/C
Termination Style: SIP
Tolerance: 2%
Вес, г 0.794

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»