CT1020, SEALING BOOT, SILICONE RUBBER

Фото 1/3 CT1020, SEALING BOOT, SILICONE RUBBER
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
5 140 руб.
от 5 шт.4 750 руб.
Добавить в корзину 1 шт. на сумму 5 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8003992931
Артикул: CT1020
Бренд: APM HEXSEAL

Описание

Устройства Защиты Электроцепей\Автоматические Выключатели\Аксессуары для Автоматических Выключателей
Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.

Технические параметры

Тип Аксессуара Boot
Brand: APM HEXSEAL
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: APM HEXSEAL
Mounting Style: Panel
Number of Poles: 2 Pole
Part # Aliases: 5930-01-561-9440
Product Category: Circuit Breaker Accessories
Product Type: Circuit Breaker Accessories
Product: Boots
Series: CT
Subcategory: Circuit Breakers
Type: Boot
Вес, г 39.01

Техническая документация

Datasheet CT1020
pdf, 97 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.