CT1050, SEALING BOOT, SILICONE RUBBER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66 шт., срок 7-9 недель
7 770 руб.
от 5 шт. —
7 210 руб.
от 10 шт. —
6 640 руб.
Добавить в корзину 1 шт.
на сумму 7 770 руб.
Альтернативные предложения1
Описание
Устройства Защиты Электроцепей\Автоматические Выключатели\Аксессуары для Автоматических Выключателей
Toggle Switch & Circuit Breaker Sealing Boots APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.
Технические параметры
Для Использования с | Front Panel Mounted Lever-Actuated Circuit Breakers |
Тип Аксессуара | Boot |
Brand: | APM HEXSEAL |
Factory Pack Quantity: | 10 |
Manufacturer: | APM HEXSEAL |
Mounting Style: | Panel |
Number of Poles: | 3 Pole |
Part # Aliases: | 5930-01-531-4018 |
Product Category: | Circuit Breaker Accessories |
Product Type: | Circuit Breaker Accessories |
Product: | Boots |
Subcategory: | Circuit Breakers |
Type: | Boot |
Вес, г | 45.36 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.