CTHS15CIC06ALARM, CAP-TOUCH SENSOR DISPLAY, ALARM, 5.5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
84 шт., срок 7-9 недель
1 500 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 3 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8689791972
Артикул: CTHS15CIC06ALARM
Описание
CTH Capacitive Touch Sensor Displays
VCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.
VCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.
Технические параметры
Actuator Style: | Square |
Brand: | VCC |
Current Rating: | 16 uA |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Illuminated: | Illuminated |
Illumination Color: | Blue |
Lamp Type: | LED |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -35 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2 V to 5.5 V |
Packaging: | Tray |
Product Category: | Display Switches |
Product Type: | Display Switches |
Product: | Capacitive Touch Switches |
Series: | CTH |
Subcategory: | Switches |
Switch Function: | ON-OFF |
Termination Style: | Solder Pin |
Touch Panel: | Capacitive Touch Switches |
Type: | Touch Sensor |
Вес, г | 4.736 |
Техническая документация
Datasheet CTHS15CIC06ARROW
pdf, 87 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.