CWD4850P, Реле: полупроводниковое, Uупр: 4-32ВDC, 50А, 48-660ВAC, винтами
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 810 руб.
от 5 шт. —
18 580 руб.
от 10 шт. —
16 770 руб.
Добавить в корзину 1 шт.
на сумму 19 810 руб.
Описание
Описание Реле: полупроводниковое, Uупр: 4-32ВDC, 50А, 48-660ВAC, винтами Характеристики
Категория | Оптопара |
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 50A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | CW48 -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 48V ~ 660V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP20 |
Load Current Rating: | 50 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package/Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CW48 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 48 → 530V ac |
Maximum Control Voltage | 32 V |
Maximum Load Current | 50 A rms |
Maximum Load Voltage | 660 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 0.15 A |
Minimum Load Voltage | 48 V ac |
Minimum Operating Temperature | -40°C |
Off State Leakage Current | 1 mArms |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Special Features | Epoxy Free Design, Removable IP20 Touch-safe Cover |
Standards Met | CE, cURus |
Switching Type | Zero Cross |
Terminal Type | Screw |
Вес, г | 91.91 |