CY8C4245LQI-483, Микроконтроллер ARM, серия PSoC 4, PSOC 4 Family CY8C42xx Series Microcontrollers, ARM Cortex-M0
см. техническую документацию
Описание
The CY8C4245LQI-483 is a 32-bit PSoC®4 scalable and reconfigurable mixed-signal programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.
• 32-bit MCU Subsystem
• 48MHz ARM Cortex-M0 CPU with single cycle multiply
• 32kB of Flash with read accelerator
• 4kB of SRAM
• Two Op-amps
• 12-bit 1MSPS SAR ADC
• Two current DACs (IDACs)
• Two low-power comparators that operate in Deep Sleep
• 20nA Stop mode with GPIO pin wakeup
• Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
• CapSense Sigma-Delta provides best-in-class SNR (>5: 1) and water tolerance
• Cypress supplied software component makes capacitive sensing design easy
• Automatic hardware tuning (SmartSense™)
• LCD drive supported on all pins (common or segment)
• Operates in deep sleep mode with 4-bit per pin memory
• Two independent run-time reconfigurable serial communication blocks (SCBs)
• Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
• Center-aligned, Edge and Pseudo-Random modes
• Comparator-based triggering of Kill signals
• Any GPIO pin can be CapSense, LCD, analog or digital
Технические параметры
IC Case / Package | UFQFN |
Interfaces | I2C, SPI, UART |
Количество I/O | 34I/O |
Количество Бит | 32бита |
Количество Выводов | 40вывод(-ов) |
Линейка Продукции | PSOC 4 Family CY8C42xx Series Microcontrollers |
Максимальная Рабочая Температура | 85 C |
Максимальная Рабочая Частота | 48МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.71В |
Семейство Микроконтроллера | PSoC 4 |
Серия Микроконтроллера | CY8C42xx |
Стиль Корпуса Микроконтроллера | UFQFN |
Тип Встроенного Интерфейса | I2C, SPI, UART |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Ширина Шины Данных | 32бит |
Вес, г | 46.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем