CY8C5868LTI-LP039, Микроконтроллер ARM, серия PSoC 5, PSOC 5 Family CY8C58xx Series Microcontrollers, ARM Cortex-M3
см. техническую документацию
Описание
The CY8C5868LTI-LP039 is a 32-bit PSoC® 5LP true System-on-Chip Microcontroller with memory, analog and digital peripheral functions. The CY8C58LP family offers a modern method of signal acquisition, signal processing and control with high accuracy, high bandwidth and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C58LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The CY8C58LP family is also a high-performance configurable digital system with some part numbers including interfaces such as USB and inter-integrated circuit (I²C). In addition to communication interfaces, the CY8C58LP family has an easy to configure logic array, flexible routing to all I/O pins and a high-performance ARM Cortex-M3 microprocessor core.
• 32-bit ARM Cortex-M3 CPU core
• 256kB of Flash program memory
• 64kB of SRAM
• Up to 32kB flash error correcting code (ECC) or configuration storage
• 2kB EEPROM memory
• 24-channel DMA with multilayer AHB bus access
• Any GPIO to any digital or analog peripheral routability
• LCD direct drive from any GPIO, up to 46x16 segments
• CapSense® support from any GPIO
• 1.2 to 5.5V I/O Interface voltages, up to four domains
• Maskable, independent IRQ on any pin or port
• Schmitt-trigger TTL inputs
• All GPIOs configurable as open drain high/low, pull-up/pull-down, High Z or strong output
• 25mA Sink on SIO
• 20 to 24 Programmable PLD based universal digital blocks (UDB)
• Full-speed (FS) USB 2.0 12Mbps using a 24MHz external oscillator
• Four 16-bit configurable timer, counter and PWM blocks
• 67MHz, 24-bit Fixed point digital filter block (DFB) to implement FIR and IIR filters
• Cyclic redundancy check (CRC)
• Pseudo random sequence (PRS) generator
Технические параметры
Ширина шины данных | 32бит | |
IC Case / Package | QFN | |
Interfaces | CAN, I2C, SPI, UART, USB | |
Архитектура | ARM Cortex-M3 | |
Количество I/O | 48I/O | |
Количество Бит | 32бита | |
Количество Выводов | 68вывод(-ов) | |
Линейка Продукции | PSOC 5 Family CY8C58xx Series Microcontrollers | |
Максимальная Рабочая Температура | 85°C | |
Максимальная Рабочая Частота | 67МГц | |
Максимальное Напряжение Питания | 5.5В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 1.71В | |
Размер Памяти | 256КБ | |
Размер Памяти RAM | 64КБ | |
Семейство Микроконтроллера | PSoC 5 | |
Серия Микроконтроллера | CY8C58xx | |
Скорость ЦПУ | 67МГц | |
Стиль Корпуса Микроконтроллера | QFN | |
Тип Встроенного Интерфейса | CAN, I2C, SPI, UART, USB | |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов | |
Вес, г | 10.06 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем