CY8CKIT-149, Комплект разработчика, емкостные датчики PSoC 4100S Plus CapSense, отладчик
см. техническую документацию
Описание
Prototyping kit to evaluate the PSoC® 4100S Plus device and intended for use as a development platform for hardware or software in a laboratory environment. It supports the PSoC 4100S Plus device delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4100S Plus device is Cypress' PSoC 4 with an Arm® Cortex®-M0+ core and up to 128KB flash, 16KB SRAM, 9 programmable analogue blocks, 13 programmable digital blocks and 54 general purpose I/Os, including 24 Smart I/Os™. It also features Cypress' fourth-generation, low-power CapSense solution. The PSoC 4100S Plus prototyping kit offers an open footprint breakout board to maximize the end utility of the PSoC 4100S Plus device. The CY8CKIT-149 PSoC 4100S Plus prototyping kit also integrates Cypress KitProg2 that enables on-board programming, debugging and bridging functionalities such as USB-UART and USB-I2C.
• Designed as an easy to use and inexpensive prototyping platform
• Two LEDs to provide feedback (one each for 4100S Plus device and EZ-BLE device)
• A push button to provide a simple user input
• Three CapSense buttons of different sizes with feedback LEDs
• Six segment slider with feedback LEDs
• EZ-BLE module with feedback LED
• External ECO crystal (4MHz)
• External WCO crystal (32.768KHz)
• 1.8V to 5V operation
Технические параметры
Архитектура Ядра | ARM |
Название Семейства Чипа | PSoC 4 |
Номер Ядра Чипа | CY8C4147Z1-S475 |
Подархитектура Ядра | Cortex-M0+ |
Подтип Приложения | Создание Прототипов |
Производитель Чипа | Cypress |
Тип Приложения Набора | Встроенное |
Вес, г | 0.64 |