PSoC Wi-Fi Board CY8CPROTO-062-4343W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 910 руб.
Добавить в корзину 1 шт.
на сумму 22 910 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The Cypress Semiconductor Wi-Fi prototyping kit is a cost-efficient hardware platform that enables the design and debugs of PSoC 6 MCUs.
Технические параметры
Classification | Wi-Fi Board |
Device Core | PSoC 6 |
Processor Family Name | PSoC |
Processor Type | MCU |
Technology | PSoC |
Brand: | Infineon Technologies |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.7 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PSoC 6 MCU |
Automotive | No |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Interface Type | USB |
Part Status | Active |
PPAP | No |
Supported Device | CYW4343W |
Supported Device Technology | Combo Wireless Module |
Type | Evaluation Board |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 84 |
Техническая документация
Datasheet
pdf, 3953 КБ
Datasheet
pdf, 1870 КБ
Datasheet
pdf, 219 КБ
Datasheet CY8CPROTO-062-4343W
pdf, 2560 КБ
Похожие товары