CY8CPROTO-062-4343W, Evaluation Kit, PSoC 6 MCU, Prototyping Kit, Bluetooth, Wi-Fi, IoT
см. техническую документацию
Описание
PSoC 6 Wi-Fi BT prototyping kit is a low-cost hardware platform that enables design and debug of PSoC 6 MCUs. It comes with a CY8CMOD-062-4343W daughter card, industry-leading CapSense® for touch buttons and slider, on-board debugger/programmer with KitProg3, MicroSD card interface, 512Mb Quad-SPI NOR flash, PDM microphone and a thermistor. It also includes a Murata LBEE5KL1DX module, based on the CYW4343W combo device.
• PSoC 62 MCU provides 2MB flash and 1MB SRAM
• KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
• CapSense touch-sensing slider and two CapSense buttons
• Expansion headers that are compatible with Digilent® Pmod™ modules
• 1.8V and 3.3V operation
• One user LED, a user button and a reset button for PSoC 6 MCU
• One mode selection button and one mode LED for KitProg
Технические параметры
Архитектура Ядра | ARM |
Название Семейства Чипа | PSoC 6 |
Номер Ядра Чипа | CYW4343W |
Подархитектура Ядра | Cortex-M0+, Cortex-M4 |
Подтип Приложения | Bluetooth и WiFi |
Производитель Чипа | Cypress |
Содержимое Комплекта | WIFI-BT Prototyping Kit CYW4343W |
Тип Приложения Набора | Разработка Радиосетей |
Вес, г | 300 |