CYBLE-012011-00

CYBLE-012011-00
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.2 070 руб.
от 10 шт.1 830 руб.
Добавить в корзину 2 шт. на сумму 4 520 руб.
Номенклатурный номер: 8013393743

Описание

AIROC™ BLUETOOTH® & Bluetooth LE Modules
Infineon Technologies AIROC™ BLUETOOTH® and Bluetooth LE Modules assist customers in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows customers to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/Spec testing, performance testing, and regulatory testing.

Технические параметры

Brand: Infineon Technologies
Class: Bluetooth Low Energy(BLE)
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 2.4 GHz
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 5.5 V
Output Power: 3 dBm
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 5.1
Receiver Sensitivity: -87 dBm
Sensitivity: -87 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16.4 mA
Supply Current Transmitting: 15.6 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V

Техническая документация

Datasheet
pdf, 1048 КБ