CYBLE-212020-EVAL, Evaluation Board, CYBLE-212020-01, Bluetooth Low Energy Module, SoC, Wireless Communication
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 750 руб.
Добавить в корзину 1 шт.
на сумму 4 750 руб.
Описание
Макетные Платы, Инструменты Оценки\РЧ / Беспроводные Комплекты Разработчика\Bluetooth
CYBLE-212020-EVAL is a CYBLE-212020-EVAL EZ-BLE PRoC evaluation board enables you to evaluate and develop applications with the CYBLE-212020-01 EZ-BLE PRoC Module. The EZ-BLE PRoC Module is a fully-integrated, fully-certified, 14.5 mm x 19.2 mm x 2.0 mm, programmable, Bluetooth® Smart module designed to reduce your time-to-market. The CYBLE-212020-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC™ Creator to develop BLE applications. To enable easy prototyping the evaluation board routes the GPIOs of the on-board EZ-BLE PRoC Module to the CAPSENSE™ slider, RGB LED, switches, PSoC™ 5 LP and FRAM on the BLE Pioneer Baseboard.
• Can also be programmed and debugged with the CY8CKIT-002 and PSoC™ Creator
Технические параметры
Номер Ядра Чипа | CYBLE-212020-01 |
Подтип Приложения | Bluetooth Low Energy, SoC |
Производитель Чипа | Infineon |
Содержимое Комплекта | Evaluation Board CYBLE-212020-01 BLE Module |
Тип Приложения Набора | Беспроводная Связь |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Subcategory: | Development Tools |
Classification | Development Kit |
Device Core | ARM Cortex M0 |
Kit Name | EZ-BLE PRoC Evaluation Board |
Technology | Evaluation Board |
Вес, г | 250 |